Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200137
Alias/AKA:
AI 10 -18 BN
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
BROWN
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 18 mm - length: 28 mm - color: brown
Search Keywords:
3200137
IN STOCK:
800
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
100
$0.819
$81.900
300
$0.703
$210.900
1,000
$0.692
$692.000
2,500
$0.624
$1,560.000
5,000
$0.615
$3,075.000
7,500
$0.605
$4,537.500
10,000
$0.596
$5,960.000
15,000
+
$0.587
$8,805.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-322873-5
Ring Tongue Terminal - 22 to 16 AWG - #6 Stud Size - 3.68 mm (.145 in) Stud Diameter - Clo...
324533
TERMINAL,PIDG R 16-14 10
1406072
Sensor/actuator cable - 8-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON ...
504193-0400
Conn Housing F 4 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
MDM-15PH006B-F222
Conn D-Sub Micro-D Pin 15 Pos Metal 32-24 AWG Insulate Stranded Wire Hi-Temp MDM | ITT Can...