Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200218
Alias/AKA:
A 0 5 - 6
RoHS:
Unknown
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Silver
Operating Temperature:
105(Max) °C
Ferrule - length: 6 mm - color: silver
Search Keywords:
3200218
IN STOCK:
8,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1077
$107.700
3,000
$0.1061
$318.300
5,000
$0.1045
$522.500
8,000
$0.0959
$767.200
25,000
$0.0933
$2,332.500
50,000
$0.0909
$4,545.000
100,000
$0.0895
$8,950.000
150,000
+
$0.0882
$13,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
914CE1-15
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot C...
KUMP-14A18-240
Power Relay 240VAC 15A 3PDT(38.89x35.71x49.99)mm Socket
3240030
Ring cable lug - yellow - 4 ... 6 mm² - M8
3240031
Ring cable lug - yellow - 4 ... 6 mm² - M10
NTB-1402
Conn RJ-11 F 4 POS ST Cable Mount 4 Terminal 1 Port