Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200454
Alias/AKA:
AI 50 -20 BU
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 20 mm - length: 36 mm - color: blue
Search Keywords:
3200454
IN STOCK:
104
Can Ship immediately
Manufacturer Stock:
800
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
50
$3.07
$153.500
100
$2.80
$280.000
250
$2.57
$642.500
500
$2.44
$1,220.000
1,000
$2.29
$2,290.000
2,500
$2.09
$5,225.000
5,000
$2.06
$10,300.000
7,500
+
$2.03
$15,225.000
DOWNLOADS