3200506
Phoenix ContactFerrule - sleeve length: 12 mm - length: 18 mm - color: white .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200506
Alias/AKA:
AI 0 5 -12 WH
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
White
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3200506 is a high-quality ferrule that is designed to provide secure and stable electrical connections. With a sleeve length of 12 mm and a total length of 18 mm, this ferrule ensures proper insulation and protection for wires and cables. It features a white color, which adds a professional and neat appearance to your wiring setup. Whether you are working on industrial applications or domestic installations, this ferrule guarantees reliable and efficient performance. Trust PHOENIX CONTACT for all your electrical connection needs.
Search Keywords:
3200506
IN STOCK:
3,737
Can Ship immediately
Manufacturer Stock:
22,700
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.4286
$42.860
500
$0.3636
$181.800
1,000
$0.3582
$358.200
2,500
$0.3288
$822.000
5,000
$0.3200
$1,600.000
7,500
$0.3152
$2,364.000
10,000
$0.3105
$3,105.000
15,000
+
$0.3058
$4,587.000
Product Guides
CUSTOMERS
ALSO BOUGHT
31811
TERMINAL,SOLIS R 4 1/4
1546921-1
STR RLF ASSY,TUBING,SIZE 11
320562
Butt Splice - Inline - Individual Openings - 2 Wire Entries - 14 to 16 AWG - Fully Insulat...
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
322870
Ring Tongue Terminal - M8 - 5/16" - 2 AWG - 42.4 mm² - SOLISTRAND Series.