3200551
Phoenix ContactFerrule - sleeve length: 12 mm - length: 22 mm - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200551
Alias/AKA:
AI 10 -12 RD
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Red
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3200551 is a high-quality ferrule designed for various applications. With a sleeve length of 12 mm and overall length of 22 mm, it provides secure and reliable connections. The vibrant red color enhances visibility and organization in wiring setups. This ferrule is a must-have accessory for electrical and industrial projects where dependable and visually distinctive connections are required.
Search Keywords:
3200551
IN STOCK:
3,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5446
$54.460
500
$0.4621
$231.050
1,000
$0.4552
$455.200
2,500
$0.4122
$1,030.500
5,000
$0.4060
$2,030.000
7,500
$0.3999
$2,999.250
10,000
$0.3939
$3,939.000
15,000
+
$0.3880
$5,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3057Y-1-203
Res Wirewound Trimmer 20K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole...
2040305-1
INDUSTRIAL USB PLUG KIT BULK PACK STYLE
6306-SL005
Slate - 30.48m (100ft)/Spool
1-770967-0
03P MINI UMNL R/A HDR ASSY SN
TFT20020-NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool - 30.48m (10...