3200564
Phoenix ContactFerrule - sleeve length: 12 mm - length: 24 mm - color: blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200564
Alias/AKA:
AI 16 -12 BU
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3200564 is a high-quality ferrule designed for secure electrical connections. With a sleeve length of 12 mm and an overall length of 24 mm, this ferrule is ideal for a variety of applications. The blue color makes it easily distinguishable and adds a professional touch to your wiring needs. Trust in the reliability and durability of PHOENIX CONTACT for all your electrical connection requirements.
Search Keywords:
3200564
IN STOCK:
1,863
Can Ship immediately
Manufacturer Stock:
19,200
can ship
10/28/24
On Order:
2,000
can ship 10/24/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
100
$0.577
$57.700
300
$0.568
$170.400
1,000
$0.542
$542.000
2,500
$0.534
$1,335.000
5,000
$0.526
$2,630.000
7,500
$0.518
$3,885.000
10,000
$0.511
$5,110.000
15,000
+
$0.503
$7,545.000
CUSTOMERS
ALSO BOUGHT
787610-1
CPC RECPT,SIZE 23-37 W/INSERTS
7101J1ZQE2
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - Solder Lug...
10RC-14
Ring Tongue Terminal 10-12AWG 29.46mm 12.7mm Electro-Tin Bulk
14RB-10
Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 24.63mm Electro Tin
RB2213
Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin Sta-Kon® Bulk