3200674
Phoenix ContactFerrule - sleeve length: 12 mm - length: 18 mm - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200674
Alias/AKA:
AI 1 -12 RD
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Red
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3200674 is a high-quality ferrule designed for reliable electrical connections. With a sleeve length of 12 mm and a total length of 18 mm, this ferrule provides excellent insulation and secure terminations for wires. The vibrant red color makes it easy to identify and distinguish different connections. Trust PHOENIX CONTACT to deliver durable and high-performance components for your electrical applications.
Search Keywords:
3200674
IN STOCK:
14,356
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3173
$31.730
500
$0.2553
$127.650
1,000
$0.2451
$245.100
2,500
$0.2414
$603.500
5,000
$0.2378
$1,189.000
7,500
$0.2342
$1,756.500
10,000
$0.2307
$2,307.000
25,000
+
$0.2273
$5,682.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-968857-1
AMP MCP 2.8, CONTACT SWS
130106
TERM, RT, SOLIS, 16-14, M5
2-328975-3
TERMINAL,PIDG R IR 18 1/2
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).