Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200713
Alias/AKA:
AI 35 -25 RD
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Red
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 25 mm - length: 39 mm - color: red
Search Keywords:
3200713
IN STOCK:
100
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$2.64
$132.000
100
$2.48
$248.000
250
$2.34
$585.000
500
$2.21
$1,105.000
1,000
$2.18
$2,180.000
2,500
$2.12
$5,300.000
5,000
$2.09
$10,450.000
7,500
+
$2.06
$15,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-146252-3
06 MODII HDR DRST B/A .100 LF
TY232M
Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 80N Bulk
RD-125B
AC/DC 130W Dual output enclosed power supply - Output 5VDC at 10A +24VDC at 5A - free air ...
8955
Cable Clamp - 1/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
TY23MX
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk