Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200755
Alias/AKA:
AI 1 5 - 6 BK
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Black
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 6 mm - length: 12 mm - color: black
Search Keywords:
3200755
IN STOCK:
1,050
Can Ship immediately
Manufacturer Stock:
9,300
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.2333
$23.330
1,000
$0.2121
$212.100
2,500
$0.2089
$522.250
5,000
$0.1918
$959.000
7,500
$0.1867
$1,400.250
25,000
$0.1818
$4,545.000
50,000
$0.1791
$8,955.000
100,000
+
$0.1764
$17,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
66361-3
III+ PIN, 18-14 AWG, 15u AU Plating ,Loose Piece
350706-2
UMNL SPLIT PIN 24-18 AUBR L/P
NC3FX
X Series - 3 pole female cable connector with Nickel housing and silver contacts.
The "i...
RT78726
Relay Sockets Screw Terminal DIN Rail 2Pole