3200807
Phoenix ContactFerrules - for two 0.75 mm² conductors - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: gray - color range according to NF C 63-023 - CSA-certified
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200807
Alias/AKA:
AI-TWIN 2X 0 75- 8 GY
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Gray
Operating Temperature:
N/A
Ferrules - for two 0.75 mm² conductors - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: gray - color range according to NF C 63-023 - CSA-certified
Search Keywords:
3200807
IN STOCK:
600
Can Ship immediately
Manufacturer Stock:
4,500
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.3333
$33.330
500
$0.3077
$153.850
1,000
$0.3030
$303.000
2,500
$0.2985
$746.250
5,000
$0.2703
$1,351.500
7,500
$0.2662
$1,996.500
10,000
$0.2622
$2,622.000
25,000
+
$0.2583
$6,457.500
Product Guides
CUSTOMERS
ALSO BOUGHT
DNF14-250-C
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel...
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
3200519
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
3202960
Assortment box - supplied with ferrules according to DIN 46228-4: 1990-09 - 50 pcs. of eac...
1212045
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and...