3200810
Phoenix ContactFerrule - sleeve length: 8 mm - length: 15 mm - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200810
Alias/AKA:
AI-TWIN 2X 1 - 8 RD
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Red
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3200810 is a high-quality ferrule designed for electrical connections. It features a sleeve length of 8 mm and an overall length of 15 mm. The ferrule is colored red, making it easily identifiable and suitable for specific applications. With its precise engineering and durable construction, this ferrule ensures reliable electrical connections for various industries and is an excellent choice for professionals seeking efficiency and performance.
Search Keywords:
3200810
IN STOCK:
5,627
Ships today, if you order in
Manufacturer Stock:
23,086
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.3168
$31.680
500
$0.2808
$140.400
1,000
$0.2696
$269.600
2,500
$0.2654
$663.500
5,000
$0.2605
$1,302.500
7,500
$0.2566
$1,924.500
10,000
$0.2527
$2,527.000
15,000
+
$0.2490
$3,735.000
Product Guides
CUSTOMERS
ALSO BOUGHT
200821-1
CMNL KEYING PLUG
208487-1
14 Position Circular Connector Receptacle Housing Panel Mount
206036-1
RECEPT,SZ 17-16 CPC
BK/GMC-3-R
Fuse Miniature Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...