3200836
Phoenix ContactFerrules - for two 2.5 mm² conductors - sleeve length: 10 mm - with plastic collar - galvanically tin-plated - color: blue - color range according to NF C 63-023 - CSA-certified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200836
Alias/AKA:
AI-TWIN 2X 2 5 -10 BU
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3200836 is a set of ferrules designed for two 2.5 mm² conductors. The ferrules have a sleeve length of 10 mm and are equipped with a plastic collar for added durability. They are galvanically tin-plated, ensuring reliable electrical connections. The ferrules come in a vibrant blue color, in accordance with the color range specified by NF C 63-023 standards. Additionally, they are CSA-certified, guaranteeing high quality and performance. Ideal for a variety of electrical applications, these ferrules are a reliable choice for your wiring needs.
Search Keywords:
3200836
IN STOCK:
5,200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4107
$41.070
500
$0.3485
$174.250
1,000
$0.3433
$343.300
2,500
$0.3151
$787.750
5,000
$0.3067
$1,533.500
7,500
$0.3021
$2,265.750
10,000
$0.2975
$2,975.000
15,000
+
$0.2931
$4,396.500
Product Guides
CUSTOMERS
ALSO BOUGHT
17419-BLK-B1
Cable Assembly AC Power 2.74m NEMA 5-15P 3 POS M 16AWG
BK/GMC-3-R
Fuse Miniature Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass
MDR-40-5
AC-DC Industrial DIN rail power supply; Output 5Vdc at 6A; plastic case
93.732.4853.0
MALE CONNECTOR WITH STRAIN RELIEF ST18/4S ZEV SW RDM
ADPDC2W04AC
General Purpose Snap-acting Switch. DPDT Roller Lever