3200878
Phoenix ContactFerrule - sleeve length: 13 mm - length: 21.5 mm - color: blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200878
Alias/AKA:
AI-TWIN 2X 2 5 -13 BU
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
105(Max) °C
This blue ferrule sleeve by PHOENIX CONTACT, part number 3200878, is designed with a sleeve length of 13mm and an overall length of 21.5mm. This high-quality ferrule sleeve is ideal for use in electrical and electronic applications to securely terminate wire connections. The vibrant blue color adds a touch of visual distinction to your wiring setup. Make sure to have this PHOENIX CONTACT ferrule sleeve on hand for your next project.
Search Keywords:
3200878
IN STOCK:
2,200
Ships today, if you order in
Manufacturer Stock:
11,900
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.5089
$50.890
500
$0.4318
$215.900
1,000
$0.4253
$425.300
2,500
$0.3904
$976.000
5,000
$0.3800
$1,900.000
7,500
$0.3743
$2,807.250
10,000
$0.3687
$3,687.000
15,000
+
$0.3632
$5,448.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3200603
Ferrule - sleeve length: 18 mm - length: 26 mm - color: yellow
1-640724-0
15P UMNL STR/REL & INSRT NATL
LCA4/0-12-X
One-hole, standard barrel with window lug, 4/0 AWG wire, 1/2" stud hole, standard package.
3200975
Ferrule - sleeve length: 10 mm - length: 17 mm - color: gray
PX0587
Power Entry Connector - Receptacle - 250 VAC - 10 A - Cable Mount - Screw