Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200881
Alias/AKA:
AI 0 5 - 8 WH -1000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Ferrules Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
White
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
Search Keywords:
3200881
IN STOCK:
3,000
Can Ship immediately
Manufacturer Stock:
14,000
can ship
10/28/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
1,000
$0.1477
$147.700
3,000
$0.1455
$436.500
5,000
$0.1343
$671.500
8,000
$0.1323
$1,058.400
25,000
$0.1303
$3,257.500
50,000
$0.1283
$6,415.000
100,000
$0.1264
$12,640.000
150,000
+
$0.1245
$18,675.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
9533-CHR-100
Computer Cable Foil Polyvinyl Chloride 3Conductors 24AWG 4.11mm 300VAC Chrome Polyvinyl Ch...
9934-060-100
MULTI CONDUCTOR, DATALENE INSULAT, COMPUTER CABLE, 24AWG STRAND (7X32), 9 COND C
9462-060-500
PAIRED CABLE, 1 PR, 22AWG STRAND (7X30), PVC INSULATE, AUDIO/INSTRUMENTATION CHR
9536-060-500
Cable; 6 cond; 24AWG; Strand (7X32); Foil shielded; Chrome jkt; 500 ft.
9364-CHR-U1000
Power Cable Tape Polyvinyl Chloride 3Conductors 20AWG 5.79mm 300VAC Chrome 304.8m