Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200920
Alias/AKA:
AI 2 5 - 8 BU -1000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
N/A
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
Search Keywords:
3200920
IN STOCK:
2,434
Ships today, if you order in
Manufacturer Stock:
120,000
can ship
12/2/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1,000
$0.1683
$168.300
3,000
$0.1658
$497.400
5,000
$0.1533
$766.500
8,000
$0.1510
$1,208.000
25,000
$0.1459
$3,647.500
50,000
$0.1437
$7,185.000
100,000
+
$0.1416
$14,160.000
Product Guides