3200933
Phoenix ContactFerrule - sleeve length: 8 mm - length: 15 mm - color: white .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200933
Alias/AKA:
AI-TWIN 2X 0 5 - 8 WH
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Ferrules Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
White
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3200933 is a reliable and high-quality ferrule designed for optimal wire termination. With a sleeve length of 8 mm and an overall length of 15 mm, it offers a secure and durable connection. The ferrule is coated in a sleek white color, adding a professional touch to your electrical installations. Trust PHOENIX CONTACT for a dependable solution that meets industry standards.
Search Keywords:
3200933
IN STOCK:
8,153
Ships today, if you order in
Manufacturer Stock:
2,300
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.3333
$33.330
500
$0.3077
$153.850
1,000
$0.3030
$303.000
2,500
$0.2985
$746.250
5,000
$0.2703
$1,351.500
7,500
$0.2662
$1,996.500
10,000
$0.2622
$2,622.000
25,000
+
$0.2583
$6,457.500
Product Guides
CUSTOMERS
ALSO BOUGHT
208483-1
CMC RECEPTACLE ASSY,SIZE 28
211766-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 9 Contacts.
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
52929
Fork / Spade Tongue Terminal - PIDG Series - 22-16 AWG - 1.65 mm² - M3.5 - #6.