3200962
Phoenix ContactFerrule - sleeve length: 12 mm - length: 18 mm - color: blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200962
Alias/AKA:
AI 2 5 -12 BU
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3200962 is a high-quality ferrule designed for electrical connections. With a sleeve length of 12 mm and a total length of 18 mm, this ferrule provides secure and reliable connections. The ferrule's blue color adds a professional touch to your electrical installations. Its durable construction ensures long-lasting performance, making it an essential component for your electrical projects.
Search Keywords:
3200962
IN STOCK:
6,798
Ships today, if you order in
Manufacturer Stock:
73,160
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.3839
$38.390
500
$0.3258
$162.900
1,000
$0.3209
$320.900
2,500
$0.2945
$736.250
5,000
$0.2867
$1,433.500
7,500
$0.2824
$2,118.000
10,000
$0.2781
$2,781.000
15,000
+
$0.2740
$4,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
174359-2
070 ECONOSEAL MARK-2 CAP 3P
1-968855-1
AMP MCP 2.8, CONTACT SWS
TFT20020-NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool - 30.48m (10...
205161-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
1-968857-1
AMP MCP 2.8, CONTACT SWS