Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200975
Alias/AKA:
AI-TWIN 2X 0 75-10 GY
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Gray
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 10 mm - length: 17 mm - color: gray
Search Keywords:
3200975
IN STOCK:
1,680
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4196
$41.960
500
$0.3561
$178.050
1,000
$0.3507
$350.700
2,500
$0.3219
$804.750
5,000
$0.3133
$1,566.500
7,500
$0.3086
$2,314.500
10,000
$0.3040
$3,040.000
15,000
+
$0.2994
$4,491.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3200933
Ferrule - sleeve length: 8 mm - length: 15 mm - color: white
3200878
Ferrule - sleeve length: 13 mm - length: 21.5 mm - color: blue
3200991
Ferrule - sleeve length: 12 mm - length: 20 mm - color: black
082-4426-11RFX
Coaxial Connector (RF) - N Type - Plug - Male Pin - 50 Ohms - 11GHz - 1500V - Threaded - C...
DPP240-24-1
AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin