Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200991
Alias/AKA:
AI-TWIN 2X 1 5 -12 BK
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Ferrules Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Black
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 12 mm - length: 20 mm - color: black
Search Keywords:
3200991
IN STOCK:
1,865
Can Ship immediately
Manufacturer Stock:
8,600
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
100
$0.3488
$34.880
500
$0.3132
$156.600
1,000
$0.3085
$308.500
2,500
$0.3039
$759.750
5,000
$0.2993
$1,496.500
7,500
$0.2948
$2,211.000
10,000
$0.2904
$2,904.000
15,000
+
$0.2860
$4,290.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-640719-1
02P UMNL STR/REL NATL
5745171-2
9 Position Two Piece Backshell Connector Silver 180° Shielded
17521-BLK-B1
Cable Assembly AC Power 3m C13 3 POS F 16AWG
776106-1
EXTRACTION TOOL
2TP216-8
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 2 Pos...