3201000
Phoenix ContactFerrule - sleeve length: 12 mm - length: 23 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3201000
Alias/AKA:
AI-TWIN 2X 4 -12 GY
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Gray
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3201000 is a high-quality Ferrule sleeve designed for various electrical applications. With a sleeve length of 12 mm and an overall length of 23 mm, this gray Ferrule ensures secure and reliable connections. It is made from top-notch materials, guaranteeing durability and long-lasting performance. Perfect for professionals working in industrial or commercial settings, the PHOENIX CONTACT 3201000 Ferrule provides a reliable and efficient solution for wire termination needs.
Search Keywords:
3201000
IN STOCK:
4,301
Ships today, if you order in
Manufacturer Stock:
12,500
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.900
$90.000
300
$0.886
$265.800
500
$0.873
$436.500
1,000
$0.801
$801.000
2,500
$0.780
$1,950.000
5,000
$0.760
$3,800.000
7,500
$0.748
$5,610.000
10,000
+
$0.737
$7,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
193842-1
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plate...
193841-1
Contact - Universal MATE-N-LOK II Series - Pin - Crimp / Solder - 12 AWG - Silver Plated C...
1-87631-5
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Receptacle - AMPMODU Mod IV Series - 2 R...
770248-1
UMNL II PIN PTPBR LP 20-14AWG
6FC54-73
1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...