Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3201013
Alias/AKA:
AI-TWIN 2X 6 -14 YE
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Yellow
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 14 mm - length: 25 mm - color: yellow
Search Keywords:
3201013
IN STOCK:
500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.054
$105.400
300
$1.038
$311.400
500
$1.022
$511.000
1,000
$0.938
$938.000
2,500
$0.913
$2,282.500
5,000
$0.890
$4,450.000
7,500
$0.876
$6,570.000
10,000
+
$0.863
$8,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0200059
Fixed bridge - pitch: 8 mm - number of positions: 3 - color: silver
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
3003020
End cover - length: 42.5 mm - width: 1.8 mm - height: 35.9 mm - color: gray
641775-2
Connector Accessory - UL94V-2 - No Insert - Strain Relief - 4 Position Inline Cap Housings...
3005015
Feed-through terminal block - nom. voltage: 800 V - nominal current: 57 A - connection met...