Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3201110
Alias/AKA:
AI 0 75- 8 WH
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
White
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
Search Keywords:
3201110
IN STOCK:
4,495
Can Ship immediately
Manufacturer Stock:
2,200
can ship
10/25/24
Minimum Order:
300
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
300
$0.1237
$37.110
1,000
$0.1194
$119.400
2,500
$0.1176
$294.000
5,000
$0.1158
$579.000
10,000
$0.1141
$1,141.000
25,000
$0.1124
$2,810.000
50,000
$0.1107
$5,535.000
100,000
+
$0.1090
$10,900.000
DOWNLOADS