help desk software
DATA SHEET

3201123

Phoenix Contact

Ferrule - sleeve length: 8 mm - length: 14 mm - color: orange

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3201123
Alias/AKA:
AI 0 5 - 8 OG
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Orange
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 8 mm - length: 14 mm - color: orange
Search Keywords:
3201123
IN STOCK: 3,477
Can Ship immediately
Manufacturer Stock:
10,100   can ship 12/9/24
Minimum Order:
300
Multiple:
100
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1520
$45.600
1,000
$0.1410
$141.000
2,500
$0.1389
$347.250
5,000
$0.1368
$684.000
10,000
$0.1250
$1,250.000
25,000
$0.1232
$3,080.000
50,000
$0.1205
$6,025.000
100,000 +
$0.1187
$11,870.000
Tools/3D Models
Product Guides