Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3201301
Alias/AKA:
AI 0 5 - 6 OG
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Orange
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 6 mm - length: 12 mm - color: orange
Search Keywords:
3201301
IN STOCK:
758
Can Ship immediately
Manufacturer Stock:
6,200
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
100
$0.2167
$21.670
1,000
$0.1970
$197.000
2,500
$0.1940
$485.000
5,000
$0.1781
$890.500
7,500
$0.1754
$1,315.500
25,000
$0.1688
$4,220.000
50,000
$0.1663
$8,315.000
100,000
+
$0.1638
$16,380.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1445819-3
PLUG,11-6,LG INS,STD KEY
192926-0540
Circular Connector - 28 Contact - Polyamide - Female - Solder Terminal - Plug
1776089-1
CMC PLUG ASSEMBLY,SZ 28
1847097
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
A86
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose Piece