3201369
Phoenix ContactFerrules - 0.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: white - color range according to DIN 46228-4 - CSA-certified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3201369
Alias/AKA:
AI 0 5 - 8 WH-B
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The PHOENIX CONTACT part 3201369 is a set of ferrules designed for electrical connections. These ferrules have a wire cross-section of 0.5 mm² and are conveniently packaged on a tape for easy handling. The sleeve length of the ferrules is 8 mm, ensuring proper contact and insulation. They feature a plastic collar for added protection and durability. Galvanically tin-plated, these ferrules are resistant to corrosion and ensure reliable connections. The color of these ferrules is white, which complies with the color range specified in DIN 46228-4. Additionally, these ferrules are CSA-certified, ensuring their quality and compliance with industry standards.
Search Keywords:
3201369
IN STOCK:
5,000
Ships today, if you order in
Manufacturer Stock:
38,633
can ship
11/29/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1,000
$0.2121
$212.100
3,000
$0.2089
$626.700
5,000
$0.1918
$959.000
8,000
$0.1867
$1,493.600
10,000
$0.1839
$1,839.000
25,000
$0.1811
$4,527.500
50,000
$0.1784
$8,920.000
100,000
+
$0.1757
$17,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CB1AH-M-12V
Relays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
1-480305-0
03P CMNL CAP HSG F/H NATL
G110NF14-BK005
Cable Accessories Sleeving Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
C1362.21.01
Cable Audio/Video; Str Tinned Copper; 22 AWG; 2C
72PMR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin ...