3201385
Phoenix ContactFerrules - 1.0 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: red - color range according to DIN 46228-4 - CSA-certified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3201385
Alias/AKA:
AI 1 - 8 RD-B
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Red
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3201385 is a set of ferrules designed for electrical connections. These ferrules have a wire cross-section of 1.0 mm² and come in a taped format for easy handling. The sleeve length is 8 mm and features a plastic collar for added protection. The ferrules are galvanically tin-plated, ensuring excellent conductivity and corrosion resistance. The color of the ferrules is red, complying with the color range specified by DIN 46228-4. Additionally, these ferrules are CSA-certified, guaranteeing their high-quality and safety standards.
Search Keywords:
3201385
IN STOCK:
15,000
Can Ship immediately
Manufacturer Stock:
505,000
can ship
10/28/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
1,000
$0.1968
$196.800
3,000
$0.1873
$561.900
5,000
$0.1792
$896.000
8,000
$0.1763
$1,410.400
10,000
$0.1737
$1,737.000
25,000
$0.1711
$4,277.500
50,000
$0.1685
$8,425.000
100,000
+
$0.1660
$16,600.000
CUSTOMERS
ALSO BOUGHT
205555-2
AMPLIMITE,ASY,RCPT,STD,109,1
776492-1
SOC, SF, SIZE 16, 14-18 AWG, AU/SN
1841336
Conn Terminal Block F 6 POS 5.08mm Screw Cable Mount 12A
1523434
Flush-type connector - Universal - 4-position - Socket - straight - M12-SPEEDCON - A-code...
3201369
Ferrules - 0.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-...