3201482
Phoenix ContactFerrule - sleeve length: 12 mm - length: 18 mm - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3201482
Alias/AKA:
AI 1 5 -12 BK
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Black
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3201482 is a high-quality ferrule with a sleeve length of 12 mm. It has a total length of 18 mm and comes in a sleek black color. The ferrule is designed to securely connect wires and provide a reliable electrical connection. Its compact size makes it ideal for various industrial and commercial applications. Upgrade your wire connections with the durable and efficient PHOENIX CONTACT part 3201482 ferrule.
Search Keywords:
3201482
IN STOCK:
8,964
Ships today, if you order in
Manufacturer Stock:
15,600
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.3083
$30.830
500
$0.2846
$142.300
2,500
$0.2761
$690.250
5,000
$0.2500
$1,250.000
7,500
$0.2462
$1,846.500
25,000
$0.2403
$6,007.500
50,000
+
$0.2367
$11,835.000
Product Guides