Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3201534
Alias/AKA:
AI-TWIN 2X 1 5 -10 BK
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Black
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 10 mm - length: 18 mm - color: black
Search Keywords:
3201534
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
5,600
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.5268
$52.680
500
$0.4470
$223.500
1,000
$0.4403
$440.300
2,500
$0.4041
$1,010.250
5,000
$0.3933
$1,966.500
7,500
$0.3874
$2,905.500
10,000
$0.3816
$3,816.000
15,000
+
$0.3759
$5,638.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1716548
Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal c...
3200195
Ferrule - sleeve length: 10 mm - length: 16 mm - color: black
3200836
Ferrules - for two 2.5 mm² conductors - sleeve length: 10 mm - with plastic collar - galva...
3202533
Ferrule - sleeve length: 10 mm - length: 17 mm - color: blue