help desk software
DATA SHEET

3202517

Phoenix Contact

Ferrule - length: 8 mm - color: silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3202517
Alias/AKA:
A 1 - 8
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Silver
Operating Temperature:
105(Max) °C
Ferrule - length: 8 mm - color: silver
Search Keywords:
3202517
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1154
$115.400
3,000
$0.1136
$340.800
5,000
$0.1119
$559.500
8,000
$0.1027
$821.600
25,000
$0.1000
$2,500.000
50,000
$0.0974
$4,870.000
100,000
$0.0959
$9,590.000
150,000 +
$0.0945
$14,175.000
Tools/3D Models
Product Guides