3202533
Phoenix ContactFerrule - sleeve length: 10 mm - length: 17 mm - color: blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3202533
Alias/AKA:
AI 2 5 -10 BU
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3202533 is a high-quality ferrule designed for electrical wire termination. With a sleeve length of 10 mm and a total length of 17 mm, this ferrule provides a secure connection and ensures optimal electrical conductivity. The ferrule is color-coded in blue, making it easy to identify and match with corresponding wires or terminals. Ideal for professional electrical installations, the PHOENIX CONTACT part 3202533 guarantees reliable and efficient wire terminations.
Search Keywords:
3202533
IN STOCK:
1,530
Ships today, if you order in
On Order:
8,000
can ship 1/2/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3083
$30.830
500
$0.2846
$142.300
2,500
$0.2761
$690.250
5,000
$0.2500
$1,250.000
7,500
$0.2462
$1,846.500
25,000
$0.2403
$6,007.500
50,000
+
$0.2367
$11,835.000
Product Guides
CUSTOMERS
ALSO BOUGHT
32959
TERMINAL,PG R 16-14 8
208721-1
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 5 Contacts - Thermoplastic Bo...
350767-1
03P UMNL CAP HSG V0
THT-80-427-5
Thermal Transfer Printable Labels
THT-11-423-10
Labels Thermal Transfer Label Polyester Gloss White 6.4x6.4mm