Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3202847
Alias/AKA:
AI-TWIN 2X16 -16 BU
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 16 mm - length: 31 mm - color: blue
Search Keywords:
3202847
IN STOCK:
300
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$2.36
$118.000
250
$1.74
$435.000
500
$1.63
$815.000
1,000
$1.51
$1,510.000
2,500
$1.42
$3,550.000
5,000
$1.40
$7,000.000
7,500
$1.38
$10,350.000
10,000
+
$1.36
$13,600.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
328975
PIDG R 22-16COMM 22-18MIL 1/2
LCA1/0-56F-X
One-hole, standard barrel with window lug, 1/0 AWG wire, 90 angle tongue, 5/16" stud hole.
3044160
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection me...
3044199
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection me...
3047028
End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: gray