3202960
Phoenix ContactAssortment box - supplied with ferrules according to DIN 46228-4: 1990-09 - 50 pcs. of each. AI 0,5-8 WH - AI 2,5-8 BU - 100 pcs. AI 0,75-8 GY - AI 1-8 RD - AI 1,5-8 BK
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3202960
Alias/AKA:
AI SORTI BOX RD
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Category:
General Kit
Assortment box - supplied with ferrules according to DIN 46228-4: 1990-09 - 50 pcs. of each. AI 0,5-8 WH - AI 2,5-8 BU - 100 pcs. AI 0,75-8 GY - AI 1-8 RD - AI 1,5-8 BK
Search Keywords:
3202960
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$99.19
$99.190
5
$91.79
$458.950
10
$84.25
$842.500
25
$82.00
$2,050.000
50
$79.87
$3,993.500
100
$78.67
$7,867.000
250
+
$77.49
$19,372.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
3200519
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
3200807
Ferrules - for two 0.75 mm² conductors - sleeve length: 8 mm - with plastic collar - galva...
1212045
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and...