3203040
Phoenix ContactFerrule - sleeve length: 6 mm - length: 10.5 mm - color: blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3203040
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
24 AWG
Color:
Blue
Operating Temperature:
-20 to 105 °C
This PHOENIX CONTACT ferrule is a high-quality sleeve designed for electrical wiring applications. It has a sleeve length of 6 mm and an overall length of 10.5 mm. The ferrule is blue in color, making it easily recognizable. It is made from durable materials to ensure long-lasting performance and secure wire connections. This ferrule is an ideal choice for various electrical projects and installations.
Search Keywords:
3203040
IN STOCK:
2,698
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2500
$25.000
1,000
$0.2273
$227.300
2,500
$0.2239
$559.750
5,000
$0.2055
$1,027.500
7,500
$0.2000
$1,500.000
25,000
$0.1948
$4,870.000
50,000
+
$0.1919
$9,595.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
34167
TERMINAL,PG SPD 16-14 10
208487-1
14 Position Circular Connector Receptacle Housing Panel Mount
174257-2
ECONOSEAL-J MK-2 PLUG ASSY 4P
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.