Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3203053
Alias/AKA:
AI 0 34- 6 TQ
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Turquoise
Operating Temperature:
-40 to 105 °C
Ferrule, sleeve length: 6 mm, length: 10.5 mm, color: turquoise, Maximum stripping length: 8 mm, Inner dimension of the insulating collar: 2 mm, Ferrule diameter: 0.8 mm, Insulating collar thickness: 0.25 mm, Sleeve wall thickness: 0.15 mm
Search Keywords:
3203053
IN STOCK:
13,523
Ships today, if you order in
On Order:
30,000
can ship 12/13/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2917
$29.170
500
$0.2692
$134.600
2,500
$0.2612
$653.000
5,000
$0.2365
$1,182.500
7,500
$0.2329
$1,746.750
25,000
$0.2273
$5,682.500
50,000
+
$0.2239
$11,195.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-963217-1
16 J-P-T GEH KOMPL
1-966067-6
Wire Ferrule - DIN End - Single Wire - 14 AWG - 2.5 mm² - 8 mm - Blue.
3580/10-SL005
Flat Cable 10 1.27mm 28AWG 30.48m/91.44m Tinned Copper 300V Roll - 30.48m (100ft)/Spool
1-964449-1
FLACHSTE-GEH2,8 16P
170720-1
Ring Tongue Terminal - 22 to 18 AWG - M3 Stud Size - 2.39 mm (.094 in) Stud Diameter - Clo...