3203066
Phoenix ContactFerrule - sleeve length: 8 mm - length: 12.5 mm - color: turquoise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3203066
Alias/AKA:
AI 0 34- 8 TQ
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Turquoise
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3203066 is a high-quality ferrule designed for electrical connections. With a sleeve length of 8 mm and a total length of 12.5 mm, this ferrule ensures secure and reliable connections in various applications. The vibrant turquoise color adds a unique touch to your electrical setup. Trust PHOENIX CONTACT for outstanding performance and durability in electrical connectivity solutions.
Search Keywords:
3203066
IN STOCK:
25,516
Ships today, if you order in
Manufacturer Stock:
150,300
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.3333
$33.330
500
$0.3077
$153.850
1,000
$0.3030
$303.000
2,500
$0.2985
$746.250
5,000
$0.2703
$1,351.500
7,500
$0.2662
$1,996.500
10,000
$0.2622
$2,622.000
25,000
+
$0.2583
$6,457.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-104257-4
15 MTE RCPT HSG SR LATCH .100
TFT20020-NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool - 30.48m (10...
1-172161-9
MINI UNIVERSAL M-N-L CAP 9P
1534805-1
HD20 COVER KIT 9POS WITH CABLE
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...