3205116
Phoenix ContactDouble-level terminal block - connection method: Quick connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3205116
Alias/AKA:
QTTCB 1 5
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Modular Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
500 V
Maximum Current Rating:
17.5 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
Keep your connections strong with this feed-through modular terminal blocks 3205116 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 4 F contacts. It has a maximum voltage rating of 500 V. This is a 4-row connector. It has a female type gender. 3205116 is housed in polyamide. This device has a maximum current rating of 17.5 A. Its wire is 16-24 AWG. This product is 99.6 mm long, 57.4 mm tall and 5.2 mm deep.
Search Keywords:
3205116
IN STOCK:
940
Can Ship immediately
Manufacturer Stock:
9,950
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
25
$5.32
$133.000
100
$4.71
$471.000
250
$4.46
$1,115.000
500
$4.39
$2,195.000
1,000
$4.29
$4,290.000
2,500
$4.22
$10,550.000
5,000
+
$4.16
$20,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8-322994-1
TERMINAL,PG SPD 16-14 6
3030129
Plug-in bridge - pitch: 4.2 mm - number of positions: 3 - color: red
1204517
Actuation tool - for ST terminal blocks - also suitable for use as a bladed screwdriver - ...
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...