help desk software
DATA SHEET

3205226

Phoenix Contact

Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Quick connection - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - length: 82.5 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/7,5

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3205226
Alias/AKA:
QTC 2 5-MT BU
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Quick connection - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - length: 82.5 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/7,5
Search Keywords:
3205226
IN STOCK: 0
Manufacturer Stock:
111   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.26
$213.000
100
$4.01
$401.000
250
$3.85
$962.500
500
$3.75
$1,875.000
1,000
$3.65
$3,650.000
2,500
$3.60
$9,000.000
5,000
$3.54
$17,700.000
7,500 +
$3.49
$26,175.000
Tools/3D Models
Product Guides