Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3208142
Alias/AKA:
D-PT 1 5/S
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
N/A
Operating Temperature:
N/A
End cover - length: 45 mm - width: 2.2 mm - height: 24.3 mm - color: gray
Search Keywords:
3208142
IN STOCK:
286
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.990
$49.500
250
$0.825
$206.250
500
$0.813
$406.500
1,000
$0.746
$746.000
2,500
$0.726
$1,815.000
5,000
$0.707
$3,535.000
7,500
$0.697
$5,227.500
10,000
+
$0.686
$6,860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CN-74-C2
Cable Assembly Power 2m Power 4 POS F
0814788
Terminal Strip Marker Carrier KLM Series | Phoenix Contact 0814788
1050017:0001
Connector Accessories Zack Marker Strip Straight White
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
3209510
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...