3208333
Phoenix ContactGround modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3208333
Alias/AKA:
PT 1 5/S-QUATTRO-PE
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ground Modular Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
14-26 AWG
Operating Temperature:
N/A
Ground modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3208333
IN STOCK:
0
On Order:
150
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.73
$38.650
25
$6.44
$161.000
50
$6.35
$317.500
100
$6.07
$607.000
250
$5.67
$1,417.500
500
$5.58
$2,790.000
1,000
$5.50
$5,500.000
2,500
+
$5.38
$13,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/4-BL020
FIT-221 1/4" - Blue-12.192m (40ft)
3210567
Double-level terminal block - connection method: Push-in connection - cross section: 0.14 ...
FGN120-4
Thrml Mgmt Access Finger Guard 120mm Carbon Steel Alloy
16-DCLIP-1
Din Rail Mounting Track
3208197
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection m...