3208786
Phoenix ContactGround modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 25 mm² - AWG: 20 - 4 - width: 12.2 mm - height: 53.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3208786
Alias/AKA:
PT 16-TWIN N-PE
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Ground Modular Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
76 A
Wire Size:
4-20 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3208786 is a ground modular terminal block designed for easy and efficient connection. It uses a push-in connection method and can accommodate up to 3 connections. With a cross section range of 0.5 mm² to 25 mm² and AWG range of 20 to 4, this terminal block offers versatility and flexibility in various applications. Its compact size with a width of 12.2 mm and height of 53.3 mm allows for space-saving installation. The green-yellow color indicates the ground terminal for easy identification. This terminal block is compatible with mounting types NS 35/7,5 and NS 35/15.
Search Keywords:
3208786
IN STOCK:
162
Ships today, if you order in
Manufacturer Stock:
990
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$14.92
$74.600
25
$13.31
$332.750
50
$12.36
$618.000
100
$11.69
$1,169.000
250
$11.52
$2,880.000
500
$11.24
$5,620.000
1,000
+
$11.07
$11,070.000
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
D-PT 16-TWIN N
End cover - length: 100.2 mm - width: 2.2 mm - height: 46 mm - color: gray
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
MPS-IH BK
Insulating sleeve - color: black
MPS-IH WH
Insulating sleeve - color: white
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
FBS 2-12
Plug-in bridge - pitch: 12 mm - number of positions: 2 - color: red
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 12 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH YE
Insulating sleeve - color: yellow
US-TM 100
Marker for terminal blocks - Card - white - unlabeled - can be labeled with: BLUEMARK ID C ...
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF 12 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TMF 12 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
MPS-IH RD
Insulating sleeve - color: red
PT-IL
Operating decal for the push-in Technology
UC-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TMF 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UCT-TMF 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZBF 12:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZB 12 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CUSTOMERS
ALSO BOUGHT
3211809
Ground modular terminal block - connection method: Push-in connection - number of connecti...
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
1511857
Connector - Universal - 8-position - shielded - Plug straight M12 - A-coded - Screw connec...
1511860
Connector - Universal - 8-position - shielded - Socket straight M12 - A-coded - Screw conn...
1681127
Connector - Universal - 4-position - Socket straight M12 - A-coded - Screw connection - kn...