help desk software
DATA SHEET

3209015

Phoenix Contact

Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 18 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209015
Alias/AKA:
STIO 2 5/3-2B/L
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Sensor/Actuator Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
18 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3209015 is a sensor/actuator terminal block designed for easy and secure connection in industrial applications. With a nominal voltage of 250 V and a nominal current of 18 A, this terminal block features a spring-cage connection method and has 4 connections for wires ranging from 0.08 mm² to 4 mm² (AWG 28-12). The terminal block is compact with a width of 5.2 mm and comes in a sleek gray color. It is designed for mounting on NS 35/7.5 or NS 35/15 DIN rails, making it suitable for a variety of electrical installations.
Search Keywords:
3209015
IN STOCK: 765
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.07
$203.500
100
$3.84
$384.000
250
$3.68
$920.000
500
$3.59
$1,795.000
1,000
$3.49
$3,490.000
2,500
$3.44
$8,600.000
5,000
$3.39
$16,950.000
7,500 +
$3.34
$25,050.000
Tools/3D Models
Product Guides