3209235
Phoenix ContactFuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 400 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: Plug-in mounting - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209235
Alias/AKA:
P-FU 5X20-5
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fuse Plug
Mounting:
Socket
Termination Type:
Solder
Current Rating:
6.3 A
Voltage Rating:
400 V
The PHOENIX CONTACT part 3209235 is a fuse plug designed for easy installation with its plug connection method. It has a nominal current rating of 6.3 A and a nominal voltage of 400 V. This fuse plug is compatible with G/5x20 fuse types and has a width of 6.2 mm. It is intended for plug-in mounting and comes in a sleek black color, making it a versatile and reliable solution for various electrical applications.
Search Keywords:
3209235
IN STOCK:
390
Can Ship immediately
Manufacturer Stock:
15,072
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
10
$5.92
$59.200
30
$5.25
$157.500
100
$4.65
$465.000
250
$4.40
$1,100.000
500
$4.33
$2,165.000
1,000
$4.23
$4,230.000
2,500
$4.17
$10,425.000
5,000
+
$4.10
$20,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB1224SHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
TF-2-52794-S
Distribution Transformer - Export Model - 190 to 480VAC Primary - 120/240VAC Secondary - 5...
A421-062510-08
AC Frame Solenoid
1546164-1
M.D. END SECTION,DOVETAIL BASE
ST1-1F2MV1BE
Switch Toggle ON None ON SPDT Long Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Brac...