3209248
Phoenix ContactFuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 250 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: Plug-in mounting - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209248
Alias/AKA:
P-FU 5X20 LED 24-5
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fuse Plug
Mounting:
Socket
Termination Type:
Solder
Current Rating:
10 A
Voltage Rating:
24 V
Implement additional safety features for your fuse with this fuse plug 3209248 from Phoenix Contact. The voltage rating is 24V. This device has a current rating of 10. This product is 23.5 mm long and 5.2 mm.
Search Keywords:
3209248
IN STOCK:
130
Can Ship immediately
Manufacturer Stock:
25,613
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
10
$11.27
$112.700
30
$10.75
$322.500
50
$9.99
$499.500
100
$9.58
$958.000
250
$9.32
$2,330.000
500
$9.08
$4,540.000
1,000
+
$8.94
$8,940.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
0800458
Label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - ...
0803374
Ink ribbon cartridge - for THERMOMARK PRIME for printing product groups UCT... - US... - a...