3209511
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209511
Alias/AKA:
PT 2 5 YE
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3209511
IN STOCK:
350
Can Ship immediately
Manufacturer Stock:
1,525
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
50
$1.67
$83.500
250
$1.49
$372.500
500
$1.44
$720.000
1,000
$1.40
$1,400.000
2,500
$1.37
$3,425.000
5,000
$1.35
$6,750.000
7,500
$1.33
$9,975.000
10,000
+
$1.31
$13,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3211757
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
3209513
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
3211766
Ground modular terminal block - connection method: Push-in connection - number of connecti...