3209514
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209514
Alias/AKA:
PT 2 5 WH
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3209514
IN STOCK:
535
Can Ship immediately
Manufacturer Stock:
495
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
50
$1.74
$87.000
250
$1.54
$385.000
500
$1.48
$740.000
1,000
$1.44
$1,440.000
2,500
$1.40
$3,500.000
5,000
$1.38
$6,900.000
7,500
$1.36
$10,200.000
10,000
+
$1.34
$13,400.000
Product Guides