3209580
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209580
Alias/AKA:
PT 2 5-QUATTRO RD
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
800 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3209580 is a high-quality feed-through terminal block designed for efficient and reliable electrical connections. With a nominal voltage of 800 V and a nominal current of 24 A, this terminal block is suitable for a wide range of electrical applications. Featuring a push-in connection method, it provides a secure and convenient way to connect wires. The terminal block has 4 connections, accommodating a cross section of 0.14 mm² to 4 mm², or AWG 26 to 12. Measuring at a compact width of 5.2 mm and a height of 35.3 mm, it takes up minimal space in your electrical panel. The terminal block is easily mounted on NS 35/7,5 or NS 35/15 mounting types. With its vibrant red color, it offers easy identification and labeling. Overall, the PHOENIX CONTACT part 3209580 is a reliable and versatile terminal block that ensures secure and efficient electrical connections in various industrial and commercial applications.
Search Keywords:
3209580
IN STOCK:
600
Ships today, if you order in
Manufacturer Stock:
15,577
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
50
$2.83
$141.500
100
$2.66
$266.000
250
$2.51
$627.500
500
$2.37
$1,185.000
1,000
$2.34
$2,340.000
2,500
$2.28
$5,700.000
5,000
$2.24
$11,200.000
7,500
+
$2.21
$16,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1201578
Rail adapters - for M3 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: gr...
EPBAD74
Enclosed Power Blocks
3209578
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
3030514
End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: gray
0441083
Terminal Block 28-12 AWG Screw Connection 1 2 8 kV 0.6 Nm PA 8 mm | Phoenix Contact 044108...