3209604
Phoenix ContactDouble-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209604
Alias/AKA:
PTTBS 2 5
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Double-Level Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Joining multiple circuits is easy with this 3209604 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 500 V. 3209604 is housed in polyamide. This device has a maximum current rating of 22 A. It uses the screw termination method. This product is 78 mm long, 62.5 mm tall and 5.2 mm deep.
Search Keywords:
3209604
IN STOCK:
0
Manufacturer Stock:
58,011
can ship
10/28/24
On Order:
230
can ship 10/24/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
50
$3.30
$165.000
100
$3.10
$310.000
250
$3.02
$755.000
500
$2.96
$1,480.000
1,000
$2.91
$2,910.000
2,500
$2.87
$7,175.000
5,000
$2.82
$14,100.000
7,500
+
$2.78
$20,850.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1051032-1
SMA BULKHEAD JACK 2004 8207 92
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
F1.5X3LG6-A
Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1.5"W x 3"H - 6' Length -...
3039007
Plug-in bridge - pitch: 5.2 mm - number of positions: 10 - color: gray
3211799
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...