3209620
Phoenix ContactProtective conductor double-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209620
Alias/AKA:
PTTBS 2 5-PE
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Double-Level Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Protective conductor double-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3209620
IN STOCK:
58
Can Ship immediately
Manufacturer Stock:
55
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$12.72
$63.600
25
$11.35
$283.750
50
$10.54
$527.000
100
$10.10
$1,010.000
250
$9.83
$2,457.500
500
$9.58
$4,790.000
1,000
+
$9.43
$9,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1051032-1
SMA BULKHEAD JACK 2004 8207 92
3039007
Plug-in bridge - pitch: 5.2 mm - number of positions: 10 - color: gray
3209604
Double-level terminal block - connection method: Push-in connection - cross section: 0.14 ...
DR06D06
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 1-60 VDC O...