help desk software
DATA SHEET

3209659

Phoenix Contact

Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209659
Alias/AKA:
PT 2 5-TWIN/1P-PE
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Ground Modular Terminal Block
Mounting:
T DIN Rail
Gender:
M
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
N/A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3209659
IN STOCK: 150
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.06
$35.300
25
$5.95
$148.750
50
$5.86
$293.000
100
$5.63
$563.000
250
$5.28
$1,320.000
500
$5.20
$2,600.000
1,000
$5.13
$5,130.000
2,500 +
$5.04
$12,600.000
Tools/3D Models
Product Guides