help desk software
DATA SHEET

3209688

Phoenix Contact

Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209688
Alias/AKA:
PT 2 5-QUATTRO/2P-PE
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Ground Modular Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Maximum Voltage Rating:
600 V
Maximum Current Rating:
N/A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT Ground Modular Terminal Block (part 3209688) is designed to provide a secure and reliable connection for grounding applications. The terminal block features a push-in / plug connection method, allowing for quick and easy installation. With 4 connections available, it can accommodate a wide range of wire cross sections from 0.14 mm² to 4 mm² (equivalent to AWG 26-12). The terminal block has a compact width of 5.2 mm, making it suitable for space-constrained applications. The green-yellow color ensures easy identification of the grounding connection. The terminal block is compatible with both NS 35/7.5 and NS 35/15 mounting types, offering versatility in installation options. Trust PHOENIX CONTACT for high-quality grounding solutions that meet your needs.
Search Keywords:
3209688
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.86
$39.300
25
$6.55
$163.750
50
$6.45
$322.500
100
$6.18
$618.000
250
$5.76
$1,440.000
500
$5.68
$2,840.000
1,000
$5.59
$5,590.000
2,500 +
$5.47
$13,675.000
Tools/3D Models
Product Guides